+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-C06N04-MC-B2

Sensor: inductive; OUT: PNP / NC; 0÷4mm; 10÷30VDC; Ø6,5; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2E-C06N04-MC-B2
TME Symbol:
E2EC06N04MCB2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
Ø6,5
Connection
M8
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Number of pins
3
Manufacturer series
E2EC
Supply voltage
  • 10...30V DC
Gross weight19.5 g
Certificates
EAN code4548583406438
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-C06N04-MC-B2
0 in TME stock
Net price for quantities from 1 pcs - 107.18 USDGross price for quantities from 1 pcs - 107.18 USD
Net price for quantities from 5 pcs - 100.17 USDGross price for quantities from 5 pcs - 100.17 USD
Net price for quantities from 10 pcs - 93.17 USDGross price for quantities from 10 pcs - 93.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.