+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-C06S02-MC-C2

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 10÷30VDC; Ø6,5; IP67; 200mA

Manufacturer: OMRON

Manufacturer part number:
E2E-C06S02-MC-C2
TME Symbol:
E2EC06S02MCC2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
Ø6,5
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
43.5mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
EAN code4548583406339
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2E-C06S02-MC-C2
0 in TME stock
Net price for quantities from 1 pcs - 72.18 USDGross price for quantities from 1 pcs - 72.18 USD
Net price for quantities from 5 pcs - 67.47 USDGross price for quantities from 5 pcs - 67.47 USD
Net price for quantities from 10 pcs - 62.75 USDGross price for quantities from 10 pcs - 62.75 USD
No. of pieces (Multiplicity: 1)