+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2EH-X7C1-M1

Sensor: inductive; OUT: NPN / NO; 0÷7mm; 12÷24VDC; M18; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2EH-X7C1-M1
TME Symbol:
E2EH-X7C1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...7mm
Switch housing
M18
Connection
M12
IP rating
IP67
Max. operating current
0.1A
Operating temperature
0...100°C
Kind of forehead
embedded
Body material
stainless steel
Number of pins
4
Application
food industry
Manufacturer series
E2EH
Supply voltage
  • 12...24V DC
Gross weight75.5 g
Certificates
EAN code4547648628884
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EH-X7C1-M1
0 in TME stock
Net price for quantities from 1 pcs - 157.35 USDGross price for quantities from 1 pcs - 157.35 USD
Net price for quantities from 5 pcs - 147.06 USDGross price for quantities from 5 pcs - 147.06 USD
Net price for quantities from 10 pcs - 136.78 USDGross price for quantities from 10 pcs - 136.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.