+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2EH-X7D1-M1G

Sensor: inductive; OUT: 2-wire NO; 0÷7mm; 12÷24VDC; M18; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2EH-X7D1-M1G
TME Symbol:
E2EH-X7D1-M1G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...7mm
Switch housing
M18
Connection
M12
IP rating
IP67
Max. operating current
0.1A
Operating temperature
0...100°C
Kind of forehead
embedded
Body material
stainless steel
Number of pins
4
Application
food industry
Manufacturer series
E2EH
Supply voltage
  • 12...24V DC
Gross weight84 g
Certificates
EAN code4547648628945
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EH-X7D1-M1G
0 in TME stock
Net price for quantities from 1 pcs - 165.61 USDGross price for quantities from 1 pcs - 165.61 USD
Net price for quantities from 5 pcs - 154.79 USDGross price for quantities from 5 pcs - 154.79 USD
Net price for quantities from 10 pcs - 143.96 USDGross price for quantities from 10 pcs - 143.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.