+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2F-X5F2 2M

Sensor: inductive; OUT: PNP / NC; 0÷5mm; M18; Connection: cables; 2m

Manufacturer: OMRON

Manufacturer part number:
E2F-X5F2 2M
TME Symbol:
E2F-X5F2-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
Manufacturer series
E2F
Gross weight155 g
Certificates
EAN code4547648321228
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2F-X5F2 2M
0 in TME stock
Net price for quantities from 1 pcs - 104.76 USDGross price for quantities from 1 pcs - 104.76 USD
Net price for quantities from 5 pcs - 97.91 USDGross price for quantities from 5 pcs - 97.91 USD
Net price for quantities from 10 pcs - 91.06 USDGross price for quantities from 10 pcs - 91.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.