+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2FQ-X10E1

Sensor: inductive; OUT: NPN / NO; 0÷10mm; M30; Connection: cables

Manufacturer: OMRON

Manufacturer part number:
E2FQ-X10E1
TME Symbol:
E2FQ-X10E1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
2m
Manufacturer series
E2FQ
Gross weight234 g
Certificates
EAN code4536853263331
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2FQ-X10E1
0 in TME stock
Net price for quantities from 1 pcs - 292.74 USDGross price for quantities from 1 pcs - 292.74 USD
Net price for quantities from 5 pcs - 273.73 USDGross price for quantities from 5 pcs - 273.73 USD
Net price for quantities from 10 pcs - 252.82 USDGross price for quantities from 10 pcs - 252.82 USD
No. of pieces (Multiplicity: 1)