+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2FQ-X2F1

Sensor: inductive; OUT: PNP / NO; 0÷2mm; M12; Connection: cables; 2m

Manufacturer: OMRON

Manufacturer part number:
E2FQ-X2F1
TME Symbol:
E2FQ-X2F1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
Manufacturer series
E2FQ
Gross weight160.7 g
Certificates
EAN code4536853263461
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2FQ-X2F1
2 in TME stock
Net price for quantities from 1 pcs - 229.98 USDGross price for quantities from 1 pcs - 229.98 USD
Net price for quantities from 5 pcs - 214.95 USDGross price for quantities from 5 pcs - 214.95 USD
Net price for quantities from 10 pcs - 199.92 USDGross price for quantities from 10 pcs - 199.92 USD
No. of pieces (Multiplicity: 1)