+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2FQ-X5D1

Sensor: inductive; OUT: 2-wire NO; 0÷5mm; M18; Connection: cables

Manufacturer: OMRON

Manufacturer part number:
E2FQ-X5D1
TME Symbol:
E2FQ-X5D1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
Manufacturer series
E2FQ
Gross weight164 g
Certificates
EAN code4536853263386
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2FQ-X5D1
0 in TME stock
Net price for quantities from 1 pcs - 239.08 USDGross price for quantities from 1 pcs - 239.08 USD
Net price for quantities from 5 pcs - 223.46 USDGross price for quantities from 5 pcs - 223.46 USD
Net price for quantities from 10 pcs - 207.83 USDGross price for quantities from 10 pcs - 207.83 USD
No. of pieces (Multiplicity: 1)