+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-C25MF1

Sensor: capacitive; Range: 3÷25mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-C25MF1
TME Symbol:
E2K-C25MF1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
3...25mm
Output configuration
PNP / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
70Hz
Connection
cables
Lead length
2m
Switch housing
Ø34
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight236.1 g
Certificates
EAN code4536853263690
See other products in this category: Capacitive Sensors OMRON,
*
E2K-C25MF1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 295.30 USDGross price for quantities from 1 pcs - 295.30 USD
Net price for quantities from 5 pcs - 276.63 USDGross price for quantities from 5 pcs - 276.63 USD
Net price for quantities from 10 pcs - 256.27 USDGross price for quantities from 10 pcs - 256.27 USD