+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-C25MY1

Sensor: capacitive; Range: 3÷25mm; 90÷250VAC; OUT: 2-wire NO; 2m

Manufacturer: OMRON

Manufacturer part number:
E2K-C25MY1
TME Symbol:
E2K-C25MY1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
3...25mm
Output configuration
2-wire NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
10Hz
Connection
cables
Lead length
2m
Switch housing
Ø34
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 90...250V AC
Gross weight233.66 g
Certificates
See other products in this category: Capacitive Sensors OMRON,
*
E2K-C25MY1
3 in TME stock
Net price for quantities from 1 pcs - 241.94 USDGross price for quantities from 1 pcs - 241.94 USD
Net price for quantities from 3 pcs - 224.66 USDGross price for quantities from 3 pcs - 224.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.