+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-F10MC2

Sensor: capacitive; Range: 0÷10mm; OUT: NPN / NC; Usup: 10÷30VDC

Manufacturer: OMRON

Manufacturer part number:
E2K-F10MC2
TME Symbol:
E2K-F10MC2

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...10mm
Output configuration
NPN / NC
Max. operating current
0.1A
IP rating
IP66
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Body dimensions
50x20x10mm
Body material
ABS
Operating temperature
-10...70°C
Supply voltage
  • 10...30V DC
Gross weight68.44 g
Certificates
EAN code4536853264079
See other products in this category: Capacitive Sensors OMRON,
*
E2K-F10MC2
6 in TME stock
Net price for quantities from 1 pcs - 151.52 USDGross price for quantities from 1 pcs - 151.52 USD
Net price for quantities from 5 pcs - 141.94 USDGross price for quantities from 5 pcs - 141.94 USD
Net price for quantities from 10 pcs - 131.49 USDGross price for quantities from 10 pcs - 131.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.