+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-X4ME1

Sensor: capacitive; Range: 0÷4mm; OUT: NPN / NO; Usup: 10÷30VDC

Manufacturer: OMRON

Manufacturer part number:
E2K-X4ME1
TME Symbol:
E2K-X4ME1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...4mm
Output configuration
NPN / NO
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP66
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Dimensions
Gross weight96.76 g
Certificates
EAN code4536853264253
See other products in this category: Capacitive Sensors OMRON,
*
E2K-X4ME1
1 in TME stock
Net price for quantities from 1 pcs - 178.02 USDGross price for quantities from 1 pcs - 178.02 USD
Net price for quantities from 10 pcs - 162.06 USDGross price for quantities from 10 pcs - 162.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.