+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2NC-EV05

Sensor: inductive; Range: 5mm; IP67; -10÷60°C; E2NC; 30x14x4.8mm


Manufacturer: OMRON

Manufacturer part number:
E2NC-EV05
TME Symbol:
E2NC-EV05

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
5mm
IP rating
IP67
Operating temperature
-10...60°C
Manufacturer series
E2NC
Body dimensions
30x14x4.8mm
Gross weight125.5 g
Certificates
EAN code4549734193009
See other products in this category: Measurement Sensors OMRON,
See other products from this series.:
*
E2NC-EV05
0 in TME stock
Net price for quantities from 1 pcs - 242.28 USDGross price for quantities from 1 pcs - 242.28 USD
Net price for quantities from 5 pcs - 224.97 USDGross price for quantities from 5 pcs - 224.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.