+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2Q5-N20F3-M1

Sensor: inductive; OUT: PNP / NO / NC; 0÷40mm; Connection: M12


Manufacturer: OMRON

Manufacturer part number:
E2Q5-N20F3-M1
TME Symbol:
E2Q5-N20F3-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
0...40mm
Connection
M12
Number of pins
4
Manufacturer series
E2Q5
Gross weight153 g
Certificates
EAN code4549734724630
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2Q5-N20F3-M1
3 in TME stock
Net price for quantities from 1 pcs - 95.09 USDGross price for quantities from 1 pcs - 95.09 USD
Net price for quantities from 5 pcs - 88.88 USDGross price for quantities from 5 pcs - 88.88 USD
Net price for quantities from 10 pcs - 82.67 USDGross price for quantities from 10 pcs - 82.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.