+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2S-W11 1M

Sensor: inductive; 0÷1.6mm; 2-wire NO; Usup: 10÷30VDC; 50mA; cables


Manufacturer: OMRON

Manufacturer part number:
E2S-W11 1M
TME Symbol:
E2S-W11-1M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...1.6mm
Output configuration
2-wire NO
Max. operating current
50mA
Connection
cables
Lead length
1m
IP rating
IP67
Switching frequency max
1kHz
Kind of forehead
non-embedded
Body material
plastic
Manufacturer series
E2S
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight20.38 g
Certificates
EAN code4536854841835
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
E2S-W11 1M
0 in TME stock
Net price for quantities from 1 pcs - 62.04 USDGross price for quantities from 1 pcs - 62.04 USD
Net price for quantities from 5 pcs - 57.99 USDGross price for quantities from 5 pcs - 57.99 USD
Net price for quantities from 10 pcs - 53.93 USDGross price for quantities from 10 pcs - 53.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.