+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E305-26A

Core: ferrite; E; 382nH; 139cm3; 7.49cm2; A: 77.5mm; B: 38.76mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
E305-26A
TME Symbol:
E305-26A

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
382nH
Effective core volume (Ve)
139cm3
Effective core cross-section (Ae)
7.49cm2
A dimension
77.5mm
B dimension
38.76mm
C dimension
31.6mm
D dimension
26.9mm
E dimension
53.8mm
F dimension
23.7mm
Quantity in set/package
1pcs.
Gross weight980 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
E305-26A
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.37 USDGross price for quantities from 5 pcs - 5.37 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.