+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E310-U03

Modular adapter; 10bar; Thread: 3/8"; outside; -5÷60°C

Manufacturer: SMC

Manufacturer part number:
E310-U03
TME Symbol:
E310-U03

Specification

Manufacturer
SMC
Type of pneumatic accessories
modular adapter
Operating pressure
10bar
Thread
3/8"
Kind of thread
outside
Operating temperature
-5...60°C
Gross weight38 g
Certificates
See other products in this category: Air Equipment SMC,
*
E310-U03
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.