+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E3111BAWAEX

Switch: door; Pos: 2; SPDT; 5A/250VAC; Leads: connectors; 3100


Manufacturer: BULGIN

Manufacturer part number:
E3111BAWAEX
TME Symbol:
E3111BAWAEX

Specification

Manufacturer
BULGIN
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Switching method
ON-(ON)
Manufacturer series
3100
Mounting
on panel, push-in
Mounting hole dimensions
27.44x22.86mm
Panel thickness
max. 2.5mm
Body colour
white
Switches features
with lever
Knob height
15.6mm
Button marking
blank
Key button colour
white
Flammability rating
UL94V-2
Conform to the norm
ATEX Ex CSA ENEC UL
Operating temperature
-25...85°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches BULGIN,
See other products from this series.:
*
E3111BAWAEX
0 in TME stock
Net price for quantities from 500 pcs - 9.10 USDGross price for quantities from 500 pcs - 9.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.