+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-D33 2M

Sensor: fiber-optic; Range: 0÷100mm; IP67; Dim: Ø0.8x15mm; -40÷70°C


Manufacturer: OMRON

Manufacturer part number:
E32-D33 2M
TME Symbol:
E32-D33

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...0.1m
Operation mode
diffuse-reflective
IP rating
IP67
Dimensions
Ø0.8x15mm
Sensors features
bend radius R25
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight33.55 g
Certificates
EAN code4547648094733
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D33 2M
0 in TME stock
Net price for quantities from 1 pcs - 128.07 USDGross price for quantities from 1 pcs - 128.07 USD
Net price for quantities from 5 pcs - 119.71 USDGross price for quantities from 5 pcs - 119.71 USD
Net price for quantities from 10 pcs - 111.33 USDGross price for quantities from 10 pcs - 111.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.