+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-DC200

Sensor: fiber-optic; Range: 900mm; Oper.mode: diffuse-reflective


Manufacturer: OMRON

Manufacturer part number:
E32-DC200
TME Symbol:
E32-DC200

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
900mm
Operation mode
diffuse-reflective
Cable length
2m
Switch housing
M6
Related items
E3X-HD11, E3X-HD41, E3X-NA11, E3X-NA41, E3X-SD21, E3X-SD51
Thread pitch
0.75
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Thread
Gross weight27.03 g
Certificates
EAN code4547648094986
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-DC200
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.63 USDGross price for quantities from 1 pcs - 96.63 USD
Net price for quantities from 10 pcs - 79.08 USDGross price for quantities from 10 pcs - 79.08 USD
Net price for quantities from 50 pcs - 74.66 USDGross price for quantities from 50 pcs - 74.66 USD
Packaging method by the manufacturer:Bag = 10 pcs