+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-DC200F4

Sensor: fiber-optic; Range: 240mm; Oper.mode: diffuse-reflective

Manufacturer: OMRON

Manufacturer part number:
E32-DC200F4
TME Symbol:
E32-DC200F4

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
240mm
Operation mode
diffuse-reflective
Switch housing
M3, Ø1,2
Bending radius
10mm
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight38.2 g
Certificates
EAN code4548583413993
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-DC200F4
2 in TME stock
Net price for quantities from 1 pcs - 118.29 USDGross price for quantities from 1 pcs - 118.29 USD
Net price for quantities from 5 pcs - 110.31 USDGross price for quantities from 5 pcs - 110.31 USD
Net price for quantities from 10 pcs - 102.34 USDGross price for quantities from 10 pcs - 102.34 USD
No. of pieces (Multiplicity: 1)