+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-DC300

Sensor: fiber-optic; Range: 900mm; Oper.mode: diffuse-reflective

Manufacturer: OMRON

Manufacturer part number:
E32-DC300
TME Symbol:
E32-DC300

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
900mm
Operation mode
diffuse-reflective
Cable length
3m
Switch housing
M6
Sensors features
bend radius R25
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight155.5 g
Certificates
EAN code4536853292744
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-DC300
0 in TME stock
Net price for quantities from 1 pcs - 78.08 USDGross price for quantities from 1 pcs - 78.08 USD
Net price for quantities from 5 pcs - 72.99 USDGross price for quantities from 5 pcs - 72.99 USD
Net price for quantities from 10 pcs - 67.88 USDGross price for quantities from 10 pcs - 67.88 USD
No. of pieces (Multiplicity: 1)