+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-L25

Sensor: fiber-optic; Range: 0÷3.3mm; IP50; Len: 2m; Dim: 20x5x20mm

Manufacturer: OMRON

Manufacturer part number:
E32-L25
TME Symbol:
E32-L25

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...3.3mm
Operation mode
diffuse-reflective
IP rating
IP50
Cable length
2m
Dimensions
20x5x20mm
Sensors features
bend radius R25
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight45.7 g
Certificates
EAN code4548583414044
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-L25
0 in TME stock
Net price for quantities from 1 pcs - 142.44 USDGross price for quantities from 1 pcs - 142.44 USD
Net price for quantities from 5 pcs - 133.13 USDGross price for quantities from 5 pcs - 133.13 USD
Net price for quantities from 10 pcs - 123.82 USDGross price for quantities from 10 pcs - 123.82 USD
No. of pieces (Multiplicity: 1)