+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-VF1

Connection head with flange; differential; -25÷55°C

Manufacturer: OMRON

Manufacturer part number:
E32-VF1
TME Symbol:
E32-VF1

Specification

Manufacturer
OMRON
Type of sensors accessories
connection head with flange
Operation mode
differential
Operating temperature
-25...55°C
Controlled parameter
pressure
Body material
stainless steel
Gross weight232 g
See other products in this category: Pressure Sensors OMRON,
*
E32-VF1
0 in TME stock
Net price for quantities from 1 pcs - 1 699.71 USDGross price for quantities from 1 pcs - 1 699.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.