+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US221

Fuse holder; for DIN rail mounting; 125A; 690VAC; Poles: 1; 690VDC

NEW

Manufacturer: MERSEN

Manufacturer part number:
US221
TME Symbol:
E331158

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V AC/690V DC
Number of poles
1
Body material
polyamide
Contact plating
tinned
Dimensions
76.5x35x128mm
Gross weight19.95 g
Certificates
See other products in this category: DIN Rail Sockets MERSEN,
*
US221
0 in TME stock
Net price for quantities from 6 pcs - 27.58 USDGross price for quantities from 6 pcs - 27.58 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.