+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | standard | |
Kind of power supply | multi-channel | |
Kind of display used | LED | |
Number of channels | 2 | |
Output voltage | 25V DC | |
Output current | 1A | |
Output voltage 2 | 25V DC | |
Output current 2 | 1A | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Voltage stabilisation | ≤0.01%+ 2mV | |
Dimensions | 212.3x318.4x88.1mm | |
Manufacturer series | E3600 | |
Voltage (regulated) ripple and noise | ≤0.35mVrms | |
Connectors for the country | Europe | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |