+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E36311A

Laboratory power supply: programmable; multi-channel; 6VDC; 5A

Manufacturer: KEYSIGHT

Manufacturer part number:
E36311A
TME Symbol:
E36311A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD 4,3"
Number of channels
3
Output voltage
6V DC
Output current
5A
Output voltage 2
25V DC
Output current 2
1A
Output voltage 3
-25V DC
Output current 3
1A
Voltage stabilisation
≤0.01%+ 2mV
Current stabilisation
≤0.01%+ 250µA
Dimensions
133x213x364mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Manufacturer series
E36300
Voltage (regulated) ripple and noise
≤0.35mVrms
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 100...240V AC
Gross weight10.4719 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies KEYSIGHT
*
E36311A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.