+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E36441A

Laboratory power supply: programmable; multi-channel; 0÷32VDC

Manufacturer: KEYSIGHT

Manufacturer part number:
E36441A
TME Symbol:
E36441A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD 7"
Number of channels
4
Output voltage
0...32V DC
Output current
0...10A
Output voltage 2
0...32V DC
Output current 2
0...10A
Output voltage 3
0...32V DC
Output current 3
0...10A
Output voltage 4
0...32V DC
Output current 4
0...10A
Voltage stabilisation
≤0.01%+ 0.04mV
Current stabilisation
≤0.01%+ 0.2mA
Dimensions
165x314x281mm
Measuring instrument features
insulated outputs
Standard equipment
mains cable
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Voltage (regulated) ripple and noise
≤1mVrms, ≤10mVpp
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • USB
Gross weight12.796 kg
See other products in this category: Multichannel Power Supplies KEYSIGHT
*
E36441A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.