+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E3NX-FA54

Sensor: optical fiber amplifier; PNP; Connection: M8 male; 100mA

Manufacturer: OMRON

Manufacturer part number:
E3NX-FA54
TME Symbol:
E3NX-FA54

Specification

Manufacturer
OMRON
Type of sensor
optical fiber amplifier
Output configuration
PNP
Connection
M8 male
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
10x33.5x71.8mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<0.03ms
Number of pins
4
Manufacturer series
E3NX-FA
Additional functions
Teach-in
Operating temperature
-25...55°C
Supply voltage
  • 10...30V DC
Gross weight76.8 g
Certificates
EAN code4548583424210
See other products in this category: Fiber-Optic Sensors OMRON,
See other products from this series.:
*
E3NX-FA54
0 in TME stock
Net price for quantities from 1 pcs - 272.60 USDGross price for quantities from 1 pcs - 272.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.