+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E3X-NA44V

Sensor: optical fiber amplifier; PNP; IP66; 12÷24VDC; PIN: 4; E3X


Manufacturer: OMRON

Manufacturer part number:
E3X-NA44V
TME Symbol:
E3X-NA44V

Specification

Manufacturer
OMRON
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP66
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Number of pins
4
Thread
M8
Manufacturer series
E3X
Operating temperature
-25...55°C
Supply voltage
  • 12...24V DC
Gross weight55.7 g
EAN code4547648358811
See other products in this category: Fiber-Optic Sensors OMRON,
See other products from this series.:
*
E3X-NA44V
4 in TME stock
Net price for quantities from 1 pcs - 206.58 USDGross price for quantities from 1 pcs - 206.58 USD
Net price for quantities from 5 pcs - 193.52 USDGross price for quantities from 5 pcs - 193.52 USD
Net price for quantities from 10 pcs - 179.27 USDGross price for quantities from 10 pcs - 179.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.