+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E42/21/15-3C94

Core: ferrite; E; 3C94; 4100nH; 17300mm3; 178mm2; A: 43mm; B: 29.5mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E42/21/15-3C94

Alternative designations: 432701815031

TME Symbol:
E42/21/15-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
4100nH
Effective core volume (Ve)
17300mm3
Effective core cross-section (Ae)
178mm2
A dimension
43mm
B dimension
29.5mm
C dimension
12.2mm
D dimension
21mm
E dimension
14.8mm
F dimension
15.2mm
Dimensions
Gross weight42.09 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E42/21/15-3C94
25 in TME stock
Net price for quantities from 2 pcs - 2.04 USDGross price for quantities from 2 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 44 pcs