+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E42/21/15-3F3

Core: ferrite; E; 3F3; 3600nH; 17300mm3; 178mm2; A: 43mm; B: 29.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E42/21/15-3F3

Alternative designations: 431202045501

TME Symbol:
E42/21/15-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
3600nH
Effective core volume (Ve)
17300mm3
Effective core cross-section (Ae)
178mm2
A dimension
43mm
B dimension
29.5mm
C dimension
12.2mm
D dimension
21mm
E dimension
14.8mm
F dimension
15.2mm
Dimensions
Gross weight42.22 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E42/21/15-3F3
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 2.50 USDGross price for quantities from 2 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 44 pcs - 1.72 USDGross price for quantities from 44 pcs - 1.72 USD
Net price for quantities from 132 pcs - 1.62 USDGross price for quantities from 132 pcs - 1.62 USD
Packaging method by the manufacturer:Tray = 44 pcs