+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E450-26

Core: ferrite; E; 540nH; 280cm3; 12.2cm2; A: 114.3mm; B: 46.18mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
E450-26
TME Symbol:
E450-26

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
540nH
Effective core volume (Ve)
280cm3
Effective core cross-section (Ae)
12.2cm2
A dimension
114.3mm
B dimension
46.18mm
C dimension
34.93mm
D dimension
28.58mm
E dimension
79.25mm
F dimension
34.93mm
Quantity in set/package
1pcs.
Gross weight1.96 kg
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
E450-26
0 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 5 pcs - 13.02 USDGross price for quantities from 5 pcs - 13.02 USD
Net price for quantities from 10 pcs - 12.16 USDGross price for quantities from 10 pcs - 12.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.