+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E52-EACC-JF1-B

J-type plug; thermoplastic; -50÷120°C

Manufacturer: OMRON

Manufacturer part number:
E52-EACC-JF1-B
TME Symbol:
E52-EACC-JF1-B

Specification

Manufacturer
OMRON
Type of sensors accessories
J-type plug
Material
thermoplastic
Operating temperature
-50...120°C
Gross weight16.5 g
Certificates
EAN code4547648954310
See other products in this category: Temperature Sensors - Accessories OMRON,
*
E52-EACC-JF1-B
0 in TME stock
Net price for quantities from 1 pcs - 18.31 USDGross price for quantities from 1 pcs - 18.31 USD
Net price for quantities from 5 pcs - 17.11 USDGross price for quantities from 5 pcs - 17.11 USD
Net price for quantities from 10 pcs - 15.92 USDGross price for quantities from 10 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.