+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E52-EACC-JM1-B

J-type plug; thermoplastic; -50÷120°C


Manufacturer: OMRON

Manufacturer part number:
E52-EACC-JM1-B
TME Symbol:
E52-EACC-JM1-B

Specification

Manufacturer
OMRON
Type of sensors accessories
J-type plug
Material
thermoplastic
Operating temperature
-50...120°C
Gross weight21.5 g
Certificates
EAN code4547648954303
See other products in this category: Temperature Sensors - Accessories OMRON,
*
E52-EACC-JM1-B
0 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 5 pcs - 17.00 USDGross price for quantities from 5 pcs - 17.00 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.