+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E52-EACW-J25-B

J-type compensating lead; Insulation: silicone; -40÷200°C; 25m


Manufacturer: OMRON

Manufacturer part number:
E52-EACW-J25-B
TME Symbol:
E52-EACW-J25-B

Specification

Manufacturer
OMRON
Type of sensor
J-type compensating lead
Insulator material
silicone
Operating temperature
-40...200°C
Cable length
25m
Gross weight670 g
Certificates
EAN code4547648954297
See other products in this category: Temperature Sensors - Accessories OMRON,
*
E52-EACW-J25-B
0 in TME stock
Net price for quantities from 1 pcs - 104.69 USDGross price for quantities from 1 pcs - 104.69 USD
Net price for quantities from 5 pcs - 97.84 USDGross price for quantities from 5 pcs - 97.84 USD
Net price for quantities from 10 pcs - 91.00 USDGross price for quantities from 10 pcs - 91.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.