+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E53KBL18A2E

Sensor: capacitive; Range: 0÷15mm; 20÷250VAC; OUT: 2-wire NC; 2m


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E53KBL18A2E

Alternative designations: 134792

TME Symbol:
E53KBL18A2E

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
capacitive
Range
0...15mm
Output configuration
2-wire NC
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP65
Switching frequency max
15Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
plastic
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight150 g
Certificates
EAN code4015081316441
See other products in this category: Capacitive Sensors EATON ELECTRIC,
*
E53KBL18A2E
0 in TME stock
Net price for quantities from 1 pcs - 265.43 USDGross price for quantities from 1 pcs - 265.43 USD
Net price for quantities from 5 pcs - 255.95 USDGross price for quantities from 5 pcs - 255.95 USD
Net price for quantities from 10 pcs - 246.47 USDGross price for quantities from 10 pcs - 246.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.