+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E53KBL30A2EA

Sensor: capacitive; Range: 0÷25mm; 20÷250VAC; OUT: 2-wire NC; PIN: 3


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E53KBL30A2EA

Alternative designations: 134805

TME Symbol:
E53KBL30A2EA

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
capacitive
Range
0...25mm
Output configuration
2-wire NC
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP65
Switching frequency max
15Hz
Connection
M12 male C coded
Switch housing
M30
Body material
plastic
Number of pins
3
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight240 g
Certificates
EAN code4015081316571
See other products in this category: Capacitive Sensors EATON ELECTRIC,
*
E53KBL30A2EA
0 in TME stock
Net price for quantities from 1 pcs - 336.70 USDGross price for quantities from 1 pcs - 336.70 USD
Net price for quantities from 5 pcs - 324.67 USDGross price for quantities from 5 pcs - 324.67 USD
Net price for quantities from 10 pcs - 312.65 USDGross price for quantities from 10 pcs - 312.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.