+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E55BLT1E

Sensor: inductive; 0÷30mm; NO/NC; Usup: 35÷250VAC; 400mA; IP67; 25Hz

Manufacturer: EATON ELECTRIC

Manufacturer part number:
E55BLT1E

Alternative designations: 135814

TME Symbol:
E55BLT1E

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...30mm
Output configuration
NO/NC
Max. operating current
0.4A
Connection
screw terminals
IP rating
IP67
Switching frequency max
25Hz
Kind of forehead
non-embedded
Body dimensions
40x40x118mm
Body material
plastic
Operating temperature
-25...70°C
Supply voltage
  • 35...250V AC
Gross weight262 g
Certificates
EAN code4015081326075
See other products in this category: Rectangle Inductive Sensors EATON ELECTRIC,
*
E55BLT1E
0 in TME stock
Net price for quantities from 1 pcs - 287.00 USDGross price for quantities from 1 pcs - 287.00 USD
Net price for quantities from 5 pcs - 278.74 USDGross price for quantities from 5 pcs - 278.74 USD
Net price for quantities from 10 pcs - 268.42 USDGross price for quantities from 10 pcs - 268.42 USD
No. of pieces (Multiplicity: 1)