+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 135815
Manufacturer | EATON ELECTRIC | |
Type of sensor | inductive | |
Range | 0...40mm | |
Output configuration | NO/NC | |
Max. operating current | 0.4A | |
Connection | screw terminals | |
IP rating | IP67 | |
Switching frequency max | 25Hz | |
Kind of forehead | non-embedded | |
Body dimensions | 40x40x118mm | |
Body material | plastic | |
Operating temperature | -25...70°C |