+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CB-Q1TCD 24AC/DC

Automation module: regulator; temperature; -1999÷9999; SSR; E5CB


Manufacturer: OMRON

Manufacturer part number:
E5CB-Q1TCD 24AC/DC
TME Symbol:
E5CB-Q1TCD

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SSR
Kind of output 2
SPST-NO
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5CB
Output 1 electrical parameters
12V DC / 21mA
Output 2 electrical parameters
250V AC / 1A
The programming method
foil keypad
Mounting hole dimensions
45x45mm
IP rating
IP66 (from the front)
Input 1 properties
thermocouple
Kind of display used
LED x2
Display parameters
4 digit
Display height 1
16mm
Display 2 height
10mm
Body dimensions
48x48x60mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Additional functions
  • LED status indicator
  • output 1 - operational output
  • output 2 - operational output;
Gross weight137.4 g
Certificates
EAN code4548583012899
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5CB-Q1TCD 24AC/DC
22 in TME stock
Net price for quantities from 1 pcs - 127.91 USDGross price for quantities from 1 pcs - 127.91 USD
Net price for quantities from 5 pcs - 112.82 USDGross price for quantities from 5 pcs - 112.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.