+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5EC-TQR4D5M-019

Automation module: regulator; temperature; -1999÷9999; SSR; 24VAC

Manufacturer: OMRON

Manufacturer part number:
E5EC-TQR4D5M-019
TME Symbol:
E5EC-TQR4D5M-019

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SSR
Kind of output 2
SPST-NO
Kind of input 2
6 wejść zdarzeń
Kind of input 3
CT (from current transformer)
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5EC-T
The programming method
keypad
Mounting hole dimensions
45x92mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
18mm
Display 2 height
11mm
Additional functions
heating or cooling control
Leads
screw terminals
Auxiliary outputs
SPST-NO x4
Body dimensions
48x96x64mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight236 g
Certificates
EAN code4548583475366
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5EC-TQR4D5M-019
0 in TME stock
Net price for quantities from 1 pcs - 586.62 USDGross price for quantities from 1 pcs - 586.62 USD
Net price for quantities from 5 pcs - 544.72 USDGross price for quantities from 5 pcs - 544.72 USD
No. of pieces (Multiplicity: 1)