+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E69-30A

Switch: door; Pos: 2; SPDT; 10A/250VAC; Leads: connectors; on panel

Manufacturer: ZF

Manufacturer part number:
E69-30A
TME Symbol:
E69-30A

Specification

Manufacturer
ZF
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Switching method
ON-(ON)
Mounting
on panel
Mounting hole dimensions
28.32x13.97mm
Body material
polyester
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Door Switches ZF,
*
E69-30A
0 in TME stock
Net price for quantities from 250 pcs - 3.96 USDGross price for quantities from 250 pcs - 3.96 USD
Net price for quantities from 500 pcs - 3.90 USDGross price for quantities from 500 pcs - 3.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.