+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E69-C10B

Coupling; Ø1: 10mm; Ø2: 10mm; plastic


Manufacturer: OMRON

Manufacturer part number:
E69-C10B
TME Symbol:
E69-C10B

Specification

Manufacturer
OMRON
Type of sensors accessories
coupling
Assembly hole 1 diameter
10mm
Assembly hole 2 diameter
10mm
Material
plastic
Dimensions
Gross weight10.51 g
Certificates
EAN code4536853373504
See other products in this category: Encoders OMRON,
*
E69-C10B
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.53 USDGross price for quantities from 1 pcs - 58.53 USD
Net price for quantities from 5 pcs - 54.59 USDGross price for quantities from 5 pcs - 54.59 USD
Net price for quantities from 10 pcs - 50.64 USDGross price for quantities from 10 pcs - 50.64 USD
Packaging method by the manufacturer:
Bag = 10 pcs