+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E77288-000

Heat shrink sleeve; flexible; 2: 1; 4.74mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
E77288-000

Alternative designations: RNF-100-MINI-SPL-3/16-BK

TME Symbol:
E77288-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
4.74mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2.36mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
E77288-000
0 in TME stock
Net price for quantities from 10 pcs - 40.84 USDGross price for quantities from 10 pcs - 40.84 USD
Net price for quantities from 30 pcs - 37.23 USDGross price for quantities from 30 pcs - 37.23 USD
Net price for quantities from 50 pcs - 33.63 USDGross price for quantities from 50 pcs - 33.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.