+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA-T220-38E

Heatsink: extruded; TO220; black; L: 12.7mm; W: 35mm; H: 38mm; 9.5K/W


Manufacturer: OHMITE

Manufacturer part number:
EA-T220-38E
TME Symbol:
EA-T220-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO220
Colour
black
Length
12.7mm
Width
35mm
Height
38mm
Thermal resistance
9.5K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
9.5°C/W
Manufacturer series
E
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
EA-T220-38E
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 2 500.
Multiple of: 10.
Net price for quantities from 2500 pcs - 1.74 USDGross price for quantities from 2500 pcs - 1.74 USD