+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA 017-14UKE

Frontal bezel; Dim: 108x27mm; 92x14.8mm; ABS; Colour: black

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA 017-14UKE
TME Symbol:
EA017-14UKE

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
frontal bezel
Related items
EASER242-NLED
Dimensions
108x27mm
Window dimensions (H x W)
92x14.8mm
Enclosure material
ABS
Body colour
black
Resistance to
scratch
Display features
anti-glare acrylic glass
Gross weight6.94 g
Certificates
See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA 017-14UKE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order