+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA12N E613000000A8

Voltmeter; on panel; Class: 1.5; True RMS; 40÷72Hz; Umax: 600V; EA12

NEW

Manufacturer: LUMEL

Manufacturer part number:
EA12N E613000000A8
TME Symbol:
EA12N-E613000000A8

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel
Accuracy class
1.5
Measurement
AC voltage
True effective value measurement
True RMS
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x4
Scale length
146mm
Dimensions (W x H x D)
144x144mm
Scale features
working position 0°
Manufacturer series
EA12
Version
English
Electrical overload
max 250V
Conform to the norm
EN 61000-6-2 EN 61000-6-4 EN 61010-1
Pollution degree
2
Gross weight500 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA12N E613000000A8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.68 USDGross price for quantities from 1 pcs - 58.68 USD
Net price for quantities from 3 pcs - 55.63 USDGross price for quantities from 3 pcs - 55.63 USD