+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E204000000A0

Ammeter; on panel; I AC: 0÷4A; 40÷72Hz; Length: 97mm; EA19; 96x96mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E204000000A0
TME Symbol:
EA19N-E204000000A0

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel, screw
AC current measuring range
0...4A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 0°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-100
Version
polska
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19N E204000000A0
0 in TME stock
Net price for quantities from 1 pcs - 40.70 USDGross price for quantities from 1 pcs - 40.70 USD
Net price for quantities from 3 pcs - 38.59 USDGross price for quantities from 3 pcs - 38.59 USD
No. of pieces (Multiplicity: 1)