+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA 8081-A3N

Display: LCD; alphanumeric; STN Positive; 8x1; 40x20mm; PIN: 14; 2x7

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA 8081-A3N
TME Symbol:
EA8081-A3N

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x1
Dimensions
40x20mm
Window dimensions (H x W)
36.3x13.9mm
Kind of controller
HD44780
Character width
2.95mm
Digit height
5.55mm
Number of pins
14
Connector pinout layout
2x7
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 5V DC
Interface
  • 8bit
  • parallel
Gross weight9.02 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA 8081-A3N
2 in TME stock
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
Net price for quantities from 10 pcs - 14.58 USDGross price for quantities from 10 pcs - 14.58 USD
Net price for quantities from 100 pcs - 13.58 USDGross price for quantities from 100 pcs - 13.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs